+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

NCD57080ADR2G

IC: driver; SOIC8; 8A; Ch: 1


Manufacturer: ONSEMI

Manufacturer part number:
NCD57080ADR2G
TME Symbol:
NCD57080ADR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Case
SOIC8
Output current
8A
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Gross weight0.096 g
Certificates
See other products in this category: MOSFET/IGBT drivers ONSEMI,
*
NCD57080ADR2G
0 in TME stock
Net price for quantities from 2500 pcs - 1.28 USDGross price for quantities from 2500 pcs - 1.28 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.