+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

NCP1252ADR2G

IC: PMIC; AC/DC switcher,PWM controller; SO8; flyback,forward

Manufacturer: ONSEMI

Manufacturer part number:
NCP1252ADR2G
TME Symbol:
NCP1252ADR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, PWM controller
Output current
-800...500mA
Frequency
92...550kHz
Mounting
SMD
Case
SO8
Topology
flyback, forward
Number of channels
1
Operating temperature
-25...125°C
Operating voltage
9...28V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
NCP1252ADR2G
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order