+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

NCP1392BDR2G

IC: driver; MOSFET half-bridge; SO8; -1A÷500mA; 8÷17.5VDC; 600V


Manufacturer: ONSEMI

Manufacturer part number:
NCP1392BDR2G
TME Symbol:
NCP1392BDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Topology
MOSFET half-bridge
Case
SO8
Output current
-1...0.5A
Mounting
SMD
Operating temperature
-40...125°C
Impulse rise time
40ns
Pulse fall time
20ns
Voltage class
600V
Supply voltage
  • 8...17.5V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: MOSFET/IGBT drivers ONSEMI,
*
NCP1392BDR2G
0 in TME stock
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 10 pcs - 0.85 USDGross price for quantities from 10 pcs - 0.85 USD
Net price for quantities from 25 pcs - 0.75 USDGross price for quantities from 25 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.