+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

NCP1397ADR2G

IC: PMIC; resonant mode controller; -1A÷500mA; 500kHz; Ch: 1; SO16

Manufacturer: ONSEMI

Manufacturer part number:
NCP1397ADR2G
TME Symbol:
NCP1397ADR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
resonant mode controller
Output current
-1...0.5A
Frequency
0.5MHz
Number of channels
1
Case
SO16
Mounting
SMD
Topology
push-pull, resonant LLC
Kind of package
reel, tape
Operating voltage
9...20V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - PWM circuits ONSEMI,
*
NCP1397ADR2G
0 in TME stock
Net price for quantities from 2500 pcs - 0.81 USDGross price for quantities from 2500 pcs - 0.81 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.