+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

NCP451FCT2G

IC: power switch; high-side; 3A; Ch: 1; N-Channel; SMD; WLCSP6


Manufacturer: ONSEMI

Manufacturer part number:
NCP451FCT2G
TME Symbol:
NCP451FCT2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
3A
Number of channels
1
Kind of output
N-Channel
Mounting
SMD
Case
WLCSP6
On-state resistance
35mΩ
Kind of package
reel, tape
Active logical level
high
Control voltage
0...5.5V DC
Supply voltage
  • 0.75...5.5V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Power switches - integrated circuits ONSEMI,
*
NCP451FCT2G
0 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 25 pcs - 0.34 USDGross price for quantities from 25 pcs - 0.34 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 250 pcs - 0.30 USDGross price for quantities from 250 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.