+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

NCP5030MTTXG

IC: driver; buck-boost,H-bridge; LED driver; WDFN12; 2.2÷5.5V

Manufacturer: ONSEMI

Manufacturer part number:
NCP5030MTTXG
TME Symbol:
NCP5030MTTXG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Topology
buck-boost, H-bridge
Kind of integrated circuit
LED driver
Case
WDFN12
Output voltage
2.2...5.5V
Mounting
SMD
Operating temperature
-40...85°C
Input voltage
2.7...5.5V
Frequency
800kHz
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers ONSEMI,
*
NCP5030MTTXG
0 in TME stock
Net price for quantities from 1 pcs - 2.84 USDGross price for quantities from 1 pcs - 2.84 USD
Net price for quantities from 5 pcs - 2.54 USDGross price for quantities from 5 pcs - 2.54 USD
Net price for quantities from 25 pcs - 2.25 USDGross price for quantities from 25 pcs - 2.25 USD
Net price for quantities from 100 pcs - 2.03 USDGross price for quantities from 100 pcs - 2.03 USD
Net price for quantities from 500 pcs - 1.89 USDGross price for quantities from 500 pcs - 1.89 USD
No. of pieces (Multiplicity: 1)