+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

NCP5181DR2G

IC: driver; IGBT half-bridge,MOSFET half-bridge; SO8; -2.2÷1.4A


Manufacturer: ONSEMI

Manufacturer part number:
NCP5181DR2G
TME Symbol:
NCP5181DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Topology
IGBT half-bridge, MOSFET half-bridge
Kind of integrated circuit
gate driver, high-/low-side
Case
SO8
Output current
-2.2...1.4A
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Impulse rise time
60ns
Pulse fall time
40ns
Kind of package
reel, tape
Voltage class
600V
Protection
undervoltage UVP
Supply voltage
  • 10...20V DC
Gross weight0.14 g
Certificates
See other products in this category: MOSFET/IGBT drivers ONSEMI,
*
NCP5181DR2G
1668 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 5 pcs - 1.39 USDGross price for quantities from 5 pcs - 1.39 USD
Net price for quantities from 25 pcs - 1.34 USDGross price for quantities from 25 pcs - 1.34 USD
Net price for quantities from 100 pcs - 1.24 USDGross price for quantities from 100 pcs - 1.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs