+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

NCV21871SQ3T2G

IC: operational amplifier; 350kHz; Ch: 1; 1.8÷5.5VDC; SC70-5

Manufacturer: ONSEMI

Manufacturer part number:
NCV21871SQ3T2G
TME Symbol:
NCV21871SQ3T2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
350kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
1.8...5.5V DC
Case
SC70-5
Operating temperature
-40...125°C
Slew rate
0.1V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
0.045mV
Kind of package
reel, tape
Input bias current
0.4nA
Input offset current
800pA
Gross weight0.001 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
NCV21871SQ3T2G
0 in TME stock
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 25 pcs - 0.39 USDGross price for quantities from 25 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 250 pcs - 0.33 USDGross price for quantities from 250 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.