+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ND3KR16H

Encoding switch; HEX/BCD; Pos: 16; angular; Rcont max: 30mΩ; ND3


Manufacturer: NKK SWITCHES

Manufacturer part number:
ND3KR16H
TME Symbol:
ND3KR16H

Specification

Manufacturer
NKK SWITCHES
Type of switch
encoding switch
Kind of encoding switch
HEX/BCD
Stable positions number
16
Number of positions
16
Operating temperature
-25...85°C
Mounting
angular
Leads
for PCB
Max. contact resistance:
30mΩ
DC contacts rating @R
0.1A / 5V DC
Min. insulation resistance
1GΩ
Manufacturer series
ND3
Mechanical durability
20000 cycles
Electrical life
20000 cycles
Kind of package
in-tray
Gross weight0.62 g
Certificates

WATCH VIDEO

See other products in this category: Encoding Switches NKK SWITCHES,
See other products from this series.:
*
ND3KR16H
100 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.18 USDGross price for quantities from 1 pcs - 5.18 USD
Net price for quantities from 10 pcs - 4.96 USDGross price for quantities from 10 pcs - 4.96 USD
Net price for quantities from 25 pcs - 4.69 USDGross price for quantities from 25 pcs - 4.69 USD
Net price for quantities from 50 pcs - 4.46 USDGross price for quantities from 50 pcs - 4.46 USD
Packaging method by the manufacturer:Cardboard = 100 pcs