+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

NDC7003P

Transistor: P-MOSFET x2; unipolar; -60V; -0.34A; 0.96W; SuperSOT-6

Manufacturer: ONSEMI

Manufacturer part number:
NDC7003P
TME Symbol:
NDC7003P

Specification

Manufacturer
ONSEMI
Type of transistor
P-MOSFET x2
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
-60V
Drain current
-0.34A
Power dissipation
0.96W
Case
SuperSOT-6
Gate-source voltage
±20V
On-state resistance
10Ω
Mounting
SMD
Gate charge
2.2nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.024 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ONSEMI,
*
NDC7003P
2465 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 1500 pcs - 0.13 USDGross price for quantities from 1500 pcs - 0.13 USD
Net price for quantities from 3000 pcs - 0.12 USDGross price for quantities from 3000 pcs - 0.12 USD
Net price for quantities from 6000 pcs - 0.11 USDGross price for quantities from 6000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs