+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

NINA-B312-02B

Module: Bluetooth Low Energy; Bluetooth: 5.0; 10dBm; Range: 1.4km


Manufacturer: u-blox

Manufacturer part number:
NINA-B312-02B
TME Symbol:
NINA-B312-02B

Specification

Manufacturer
u-blox
Type of communications module
Bluetooth Low Energy
Bluetooth version
5.0
Transmitter output power
10dBm
Range
1.4km
Receiver sensitivity
-100dBm
Mounting
SMD
Dimensions
10x15x3.8mm
Data transfer rate
800kbps
Memory
40kB RAM 85kB FLASH
Kind of architecture
Cortex M4
Important information
Sales restrictions
Manufacturer series
NINA-B31
Number of inputs/outputs
28
Operating temperature
-40...85°C
Supply voltage
  • 1.7...3.6V DC
Interface
  • GPIO
  • UART
Communications modules features
  • antenna
  • integrated microcontroller
Gross weight2 g
Certificates
See other products in this category: IoT (WiFi/Bluetooth) modules u-blox,
See other products from this series.:
*
NINA-B312-02B
0 in TME stock
Net price for quantities from 1 pcs - 15.80 USDGross price for quantities from 1 pcs - 15.80 USD
Net price for quantities from 10 pcs - 14.21 USDGross price for quantities from 10 pcs - 14.21 USD
Net price for quantities from 50 pcs - 12.81 USDGross price for quantities from 50 pcs - 12.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.