+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

NLV14094BDR2G

IC: digital; 3-state,8-stage,shift and store,register; Ch: 1

Manufacturer: ONSEMI

Manufacturer part number:
NLV14094BDR2G
TME Symbol:
NLV14094BDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, 8-stage, register, shift and store
Number of channels
1
Technology
CMOS
Mounting
SMD
Case
SOIC16
Operating temperature
-55...125°C
Kind of package
reel, tape
Kind of output
3-state
Supply voltage
  • 3...18V DC
Gross weight0.5 g
Certificates
See other products in this category: Shift registers ONSEMI,
*
NLV14094BDR2G
0 in TME stock
Net price for quantities from 2500 pcs - 0.29 USDGross price for quantities from 2500 pcs - 0.29 USD
No. of pieces (Multiplicity: 2 500)