+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

NLV74HC595ADTR2G

IC: digital; Ch: 1; CMOS; SMD; TSSOP16; HC; HC; -55÷125°C; 2÷6VDC; IN: 5

Manufacturer: ONSEMI

Manufacturer part number:
NLV74HC595ADTR2G
TME Symbol:
NLV74HC595ADTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, 8bit, parallel out, serial input, serial output, shift register
Number of channels
1
Technology
CMOS
Mounting
SMD
Case
TSSOP16
Manufacturer series
HC
Family
HC
Operating temperature
-55...125°C
Kind of package
reel, tape
Kind of output
3-state
Number of inputs
5
Supply voltage
  • 2...6V DC
Gross weight0.5 g
Certificates
See other products in this category: Shift registers ONSEMI,
See other products from this series.:
*
NLV74HC595ADTR2G
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order