+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

NSI-20HS-TR

Switch: slide; Pos: 2; SPDT; 0.3A/24VDC; ON-ON; SMT; 10x2.5x6.4mm

Manufacturer: SUNGMUN ELECTRONICS

Manufacturer part number:
NSI-20HS-TR
TME Symbol:
NSI-20HS-TR

Specification

Manufacturer
SUNGMUN ELECTRONICS
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
DC contacts rating @R
0.3A / 24V DC
Switching method
ON-ON
Mounting
SMT
Leads
angled, for PCB
Body dimensions
10x2.5x6.4mm
Min. insulation resistance
10GΩ
Max. contact resistance:
30mΩ
Manufacturer series
NSI-20
Electrical life
2000 cycles
Terminal pitch
2.54mm
Mechanical durability
10000 cycles
Operating Force
2.45N
Kind of package
reel
Key stroke
1.6mm
Operating temperature
-40...85°C
Gross weight0.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches SUNGMUN ELECTRONICS,
See other products from this series.:
*
NSI-20HS-TR
0 in TME stock
Net price for quantities from 1500 pcs - 0.44 USDGross price for quantities from 1500 pcs - 0.44 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.