+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

41115.0

Heating element: heater; heating,with fan; 411; 150W; 230VAC; IP20

Manufacturer: NATURAL

Manufacturer part number:
41115.0
TME Symbol:
NTL411-150W

Specification

Manufacturer
NATURAL
Type of heating element
heater
Version
heating, with fan
Manufacturer series
411
Heating capacity
150W
IP rating
IP20
Mounting
for DIN rail mounting, screw type
Protection class
II
Leads
clamps 2x2.5mm2
Body dimensions
75x65x90mm
Flammability rating
UL94V-0
Operating temperature
-45...70°C
Supply voltage
  • 230V AC
Gross weight660 g
Certificates
See other products in this category: Heating Elements NATURAL,
See other products from this series.:
*
41115.0
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order