+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

OP270GPZ

IC: operational amplifier; 5MHz; Ch: 2; ±4.5÷18VDC; DIP8; 0.05mV

Manufacturer: Analog Devices

Manufacturer part number:
OP270GPZ
TME Symbol:
OP270GPZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
5MHz
Number of channels
2
Mounting
THT
Voltage supply range
± 4.5...18V DC
Case
DIP8
Integrated circuit features
low noise
Input offset voltage
50µV
Kind of package
tube
Gross weight0.499 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
OP270GPZ
0 in TME stock
Net price for quantities from 1 pcs - 12.20 USDGross price for quantities from 1 pcs - 12.20 USD
Net price for quantities from 3 pcs - 11.00 USDGross price for quantities from 3 pcs - 11.00 USD
Net price for quantities from 10 pcs - 10.20 USDGross price for quantities from 10 pcs - 10.20 USD
Net price for quantities from 50 pcs - 9.49 USDGross price for quantities from 50 pcs - 9.49 USD
No. of pieces (Multiplicity: 1)
Hardly available product