+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

OPA1604AIDR

IC: audio amplifier; rail-to-rail output; Ch: 4; SO14; SoundPlus™

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA1604AIDR
TME Symbol:
OPA1604AIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
audio amplifier
Integrated circuit features
rail-to-rail output
Mounting
SMD
Number of channels
4
Case
SO14
Operating temperature
-40...85°C
Bandwidth
35MHz
Slew rate
20V/μs
Kind of package
reel, tape
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Manufacturer series
SoundPlus™
Manufacturer standard package
2500pcs.
Gross weight0.1 g
See other products in this category: RTV - audio integrated circuits TEXAS INSTRUMENTS,
See other products from this series.:
*
OPA1604AIDR
0 in TME stock
Net price for quantities from 1 pcs - 4.59 USDGross price for quantities from 1 pcs - 4.59 USD
Net price for quantities from 5 pcs - 3.92 USDGross price for quantities from 5 pcs - 3.92 USD
Net price for quantities from 10 pcs - 3.61 USDGross price for quantities from 10 pcs - 3.61 USD
Net price for quantities from 25 pcs - 3.34 USDGross price for quantities from 25 pcs - 3.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.