+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

OPA1632DGNR

IC: audio amplifier; Ch: 1; HVSSOP8; ±2.5÷15VDC,5÷30VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA1632DGNR
TME Symbol:
OPA1632DGNR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
audio amplifier
Mounting
SMD
Number of channels
1
Case
HVSSOP8
Operating temperature
-40...85°C
Bandwidth
180MHz
Slew rate
50V/μs
Kind of package
reel, tape
Voltage supply range
± 2.5...15V DC/5...30V DC
Manufacturer standard package
2500pcs.
Gross weight0.1 g
See other products in this category: RTV - audio integrated circuits TEXAS INSTRUMENTS,
*
OPA1632DGNR
0 in TME stock
Net price for quantities from 1 pcs - 3.56 USDGross price for quantities from 1 pcs - 3.56 USD
Net price for quantities from 5 pcs - 3.03 USDGross price for quantities from 5 pcs - 3.03 USD
Net price for quantities from 10 pcs - 2.77 USDGross price for quantities from 10 pcs - 2.77 USD
Net price for quantities from 25 pcs - 2.42 USDGross price for quantities from 25 pcs - 2.42 USD
Net price for quantities from 100 pcs - 2.16 USDGross price for quantities from 100 pcs - 2.16 USD
Net price for quantities from 250 pcs - 2.05 USDGross price for quantities from 250 pcs - 2.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.