+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

11597

Wire; OZ; OZ-600-Y-CY; 2x6mm2; shielded,tinned copper braid; PVC

Manufacturer: HELU

Manufacturer part number:
11597
TME Symbol:
OZ600YCY2X6

Specification

Manufacturer
HELU
Type of wire
control cable
Kind of cable
OZ
Manufacturer series
OZ-600-Y-CY
Cable structure
2x6mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
6mm2
Core marking
black, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV/1kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils
Cable external diameter
14.9mm
CPR standard
Eca
Earth core
none
Gross weight433.1 g
Certificates
EAN code4060892020391

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
11597
67 in TME stock
Net price for quantities from 1 m - 11.64 USDGross price for quantities from 1 m - 11.64 USD
Net price for quantities from 10 m - 10.24 USDGross price for quantities from 10 m - 10.24 USD
Net price for quantities from 25 m - 8.85 USDGross price for quantities from 25 m - 8.85 USD
Net price for quantities from 50 m - 7.92 USDGross price for quantities from 50 m - 7.92 USD
Net price for quantities from 100 m - 6.98 USDGross price for quantities from 100 m - 6.98 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m