+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

P2702ABL

Thyristor: TSS; Urmax: 240V; TO220A; THT; 25A; symmetric; SIDACtor®

Manufacturer: LITTELFUSE

Manufacturer part number:
P2702ABL
TME Symbol:
P2702ABL-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
TSS
Max. off-state voltage
240V
Case
TO220A
Mounting
THT
Max. forward impulse current
25A
Semiconductor structure
symmetric
Technology
SIDACtor®
Breakover voltage
320V
Application
baseband equipment
Kind of package
bulk
Gross weight2 g
Certificates
See other products in this category: Thyristors - others LITTELFUSE,
*
P2702ABL
0 in TME stock
Net price for quantities from 1 pcs - 2.72 USDGross price for quantities from 1 pcs - 2.72 USD
Net price for quantities from 5 pcs - 2.46 USDGross price for quantities from 5 pcs - 2.46 USD
Net price for quantities from 25 pcs - 2.16 USDGross price for quantities from 25 pcs - 2.16 USD
Net price for quantities from 100 pcs - 1.95 USDGross price for quantities from 100 pcs - 1.95 USD
Net price for quantities from 500 pcs - 1.81 USDGross price for quantities from 500 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.