+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PCA9509PGM,125

IC: interface; repeater,translator; 800mVDC÷2VDC,2.3÷5.5VDC

Manufacturer: NXP

Manufacturer part number:
PCA9509PGM,125
TME Symbol:
PCA9509PGM.125

Specification

Manufacturer
NXP
Type of integrated circuit
interface
Kind of integrated circuit
repeater, translator
Mounting
SMD
Case
XQFN8
Operating temperature
-40...85°C
Number of channels
2
Kind of package
reel, tape
Kind of output
open drain
Supply voltage
  • 800mV DC...2V DC
  • 2.3...5.5V DC
Interface
  • I2C
  • SMBus
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits NXP,
*
PCA9509PGM,125
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Product for special order