+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PCA9535BS,118

IC: interface; 16bit,I/O expander; 2.3÷5.5VDC; I2C,SMBus; SMD


Manufacturer: NXP

Manufacturer part number:
PCA9535BS,118
TME Symbol:
PCA9535BS.118

Specification

Manufacturer
NXP
Type of integrated circuit
interface
Kind of integrated circuit
16bit, I/O expander
Mounting
SMD
Case
HVQFN24
Operating temperature
-40...85°C
Kind of package
reel, tape
Supply voltage
  • 2.3...5.5V DC
Interface
  • I2C
  • SMBus
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits NXP,
*
PCA9535BS,118
0 in TME stock
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.
Product for special order