+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PCE-191 CB

Wire localizer; 220÷240VAC; Features: acoustic alarm

Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-191 CB
TME Symbol:
PCE-191CB

Specification

Manufacturer
PCE INSTRUMENTS
Type of tester
wire localizer
Detected voltage range
220...240V AC
Measuring instrument features
acoustic alarm
Power supply
  • battery 9V x1
Standard equipment
  • etui
  • receiver
  • transmitter
  • user's manual
Battery/ rechargeable battery
  • battery 9V x1
Gross weight860 g
See other products in this category: Metals & cables detectors PCE INSTRUMENTS,
*
PCE-191 CB
0 in TME stock
Net price for quantities from 1 pcs - 105.84 USDGross price for quantities from 1 pcs - 105.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.