+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PCE-LED 30

Light meter; Resol: 0,01lux; Temp: 5÷40°C; Storage temp: -10÷60°C

Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-LED 30
TME Symbol:
PCE-LED30

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
light meter
Kind of display used
LCD 2,8"
Measurement
illuminance
Measuring resolution
0,01lux
Operating temperature
5...40°C
Storage temperature
-10...60°C
Body dimensions
166x36x90mm
IP rating
IP52
Illumination measuring accuracy
±3%
Illumination measurement
0...400klx
Power supply
  • battery AA 1,5V x3
Standard equipment
  • carrying case
  • user's manual
Measuring instrument features
  • automatic power-off
  • HOLD function
  • memory built-in
  • MIN/MAX/AVG function
Battery/ rechargeable battery
  • battery AA 1,5V x3
Gross weight420 g
See other products in this category: Luxmeters PCE INSTRUMENTS,
*
PCE-LED 30
0 in TME stock
Net price for quantities from 1 pcs - 205.83 USDGross price for quantities from 1 pcs - 205.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.