+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PCE-VD 3

Vibrometer; ±16g; 95x21x28mm; Temp: max.40°C

Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-VD 3
TME Symbol:
PCE-VD3

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
vibrometer
Measuring range
±16g
Dimensions
95x21x28mm
Operating temperature
max. 40°C
Storage temperature
-10...60°C
Power supply
  • battery 3,6V x1
Standard equipment
  • screw x2
  • software
  • user's manual
  • wall mounting element
Battery/ rechargeable battery
  • battery 3,6V x1
Gross weight190 g
See other products in this category: Vibrometers PCE INSTRUMENTS,
*
PCE-VD 3
0 in TME stock
Net price for quantities from 1 pcs - 173.74 USDGross price for quantities from 1 pcs - 173.74 USD
No. of pieces (Multiplicity: 1)
Air delivery is not possible