+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PCF2129T/2,518

IC: RTC circuit; I2C,SPI; 1.8÷4.2VDC; SO16


Manufacturer: NXP

Manufacturer part number:
PCF2129T/2,518
TME Symbol:
PCF2129T/2.518

Specification

Manufacturer
NXP
Type of integrated circuit
RTC circuit
Mounting
SMD
Case
SO16
Frequency
32.768kHz
Interface
  • I2C
  • SPI
Supply voltage
  • 1.8...4.2V DC
Integrated circuit features
  • PoR
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: RTC circuits NXP,
*
PCF2129T/2,518
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order