+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PCS125MT391

Inductor: wire; SMD; 390uH; 650mA; R: 690mΩ; ±20%; 12x12x6mm

Manufacturer: Viking

Manufacturer part number:
PCS125MT391
TME Symbol:
PCS125MT391

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
0.39mH
Operating current
0.65A
Resistance
0.69Ω
Tolerance
±20%
Body dimensions
12x12x6mm
Operating temperature
-40...125°C
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors Viking,
*
PCS125MT391
0 in TME stock
Net price for quantities from 400 pcs - 0.25 USDGross price for quantities from 400 pcs - 0.25 USD
No. of pieces (Multiplicity: 400)