+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PHBC14-1R2A0120V

Inductor: wire; THT; 120uH; 8A; R: 29.9mΩ; -40÷125°C

Manufacturer: KEMET

Manufacturer part number:
PHBC14-1R2A0120V
TME Symbol:
PHBC14-1R2A0120V

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
120µH
Operating current
8A
Resistance
29.9mΩ
Operating temperature
-40...125°C
Gross weight46.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
PHBC14-1R2A0120V
0 in TME stock
Net price for quantities from 1 pcs - 10.21 USDGross price for quantities from 1 pcs - 10.21 USD
Net price for quantities from 30 pcs - 9.17 USDGross price for quantities from 30 pcs - 9.17 USD
Net price for quantities from 60 pcs - 7.80 USDGross price for quantities from 60 pcs - 7.80 USD
Net price for quantities from 120 pcs - 7.52 USDGross price for quantities from 120 pcs - 7.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 30 pcs