+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PHBC20-1R7A0054V

Inductor: wire; THT; 54uH; 12A; R: 11.5mΩ; -40÷125°C


Manufacturer: KEMET

Manufacturer part number:
PHBC20-1R7A0054V
TME Symbol:
PHBC20-1R7A0054V

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
54µH
Operating current
12A
Resistance
11.5mΩ
Operating temperature
-40...125°C
Gross weight65.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
PHBC20-1R7A0054V
9 in TME stock
Net price for quantities from 1 pcs - 14.33 USDGross price for quantities from 1 pcs - 14.33 USD
Net price for quantities from 16 pcs - 12.01 USDGross price for quantities from 16 pcs - 12.01 USD
Net price for quantities from 32 pcs - 11.41 USDGross price for quantities from 32 pcs - 11.41 USD
Net price for quantities from 48 pcs - 11.14 USDGross price for quantities from 48 pcs - 11.14 USD
Net price for quantities from 64 pcs - 10.95 USDGross price for quantities from 64 pcs - 10.95 USD
Net price for quantities from 80 pcs - 10.79 USDGross price for quantities from 80 pcs - 10.79 USD
Net price for quantities from 112 pcs - 10.58 USDGross price for quantities from 112 pcs - 10.58 USD
Net price for quantities from 256 pcs - 10.57 USDGross price for quantities from 256 pcs - 10.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTray = 16 pcs