+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PIC12F1572-I/RF

IC: PIC microcontroller; 3.5kB; 32MHz; UART,USART; SMD; uDFN8; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC12F1572-I/RF
TME Symbol:
PIC12F1572-I/RF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
3.5kB
Clock frequency
32MHz
Mounting
SMD
Case
uDFN8
Number of inputs/outputs
6
Family
PIC12
Kind of package
tube
Memory
3.5kB FLASH
Operating temperature
-40...85°C
Number of PWM channels
1
Manufacturer standard package
120pcs.
Kind of core
8-bit
Interface
  • UART
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • PWM
Supply voltage
  • 2.3...5.5V
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC12F1572-I/RF
0 in TME stock
Net price for quantities from 480 pcs - 0.70 USDGross price for quantities from 480 pcs - 0.70 USD
No. of pieces (Multiplicity: 120)
Minimum order quantity: 480.
Multiplicity: 120.