+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PIC16F13115-E/P

IC: PIC microcontroller; 32MHz; EUSART,GPIO,I2C,ICSP,SPI; THT

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F13115-E/P
TME Symbol:
PIC16F13115-E/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Clock frequency
32MHz
Mounting
THT
Case
PDIP8
Number of inputs/outputs
6
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
1kB SRAM 14kB FLASH
Operating temperature
-40...125°C
Number of comparators
2
Manufacturer standard package
60pcs.
Kind of core
8-bit
Interface
  • EUSART
  • GPIO
  • I2C
  • ICSP
  • SPI
Supply voltage
  • 1.8...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • CLC
  • CRC
  • PoR
  • PPS
  • watchdog
Gross weight0.494 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F13115-E/P
328 in TME stock
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 5 pcs - 1.31 USDGross price for quantities from 5 pcs - 1.31 USD
Net price for quantities from 25 pcs - 1.21 USDGross price for quantities from 25 pcs - 1.21 USD
Net price for quantities from 60 pcs - 1.17 USDGross price for quantities from 60 pcs - 1.17 USD
Net price for quantities from 120 pcs - 1.10 USDGross price for quantities from 120 pcs - 1.10 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 60 pcs