+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PIC16F1777-E/MV

IC: PIC microcontroller; 32MHz; 2.3÷5.5VDC; SMD; UQFN40; PIC16

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F1777-E/MV
TME Symbol:
PIC16F1777-E/MV

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Clock frequency
32MHz
Mounting
SMD
Case
UQFN40
Number of inputs/outputs
36
Number of 8bit timers
5
Number of 16bit timers
3
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
1kB SRAM 14kB FLASH
Operating temperature
-40...125°C
Number of 10bit A/D converters
28
Number of comparators
8
Number of output compare channels
4
Number of input capture channels
4
Manufacturer standard package
73pcs.
Kind of core
8-bit
Interface
  • EUSART
  • I2C
  • LIN
  • PPS
  • RS232
  • RS485
  • SPI
Supply voltage
  • 2.3...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • CLC x4
  • COG
  • Phase locked loop
  • PoR
  • PPS
  • watchdog
  • XLP
  • ZCD
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F1777-E/MV
0 in TME stock
Net price for quantities from 1 pcs - 3.66 USDGross price for quantities from 1 pcs - 3.66 USD
Net price for quantities from 5 pcs - 3.59 USDGross price for quantities from 5 pcs - 3.59 USD
Net price for quantities from 10 pcs - 3.50 USDGross price for quantities from 10 pcs - 3.50 USD
Net price for quantities from 25 pcs - 3.43 USDGross price for quantities from 25 pcs - 3.43 USD
Net price for quantities from 73 pcs - 3.34 USDGross price for quantities from 73 pcs - 3.34 USD
Net price for quantities from 146 pcs - 3.28 USDGross price for quantities from 146 pcs - 3.28 USD
Net price for quantities from 292 pcs - 3.21 USDGross price for quantities from 292 pcs - 3.21 USD
Net price for quantities from 584 pcs - 3.11 USDGross price for quantities from 584 pcs - 3.11 USD
No. of pieces (Multiplicity: 1)