+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PIC16F917-E/PT

IC: PIC microcontroller; 14kB; 20MHz; A/E/USART,GPIO,ICSP,SSP

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F917-E/PT
TME Symbol:
PIC16F917-E/PT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
14kB
Clock frequency
20MHz
Mounting
SMD
Case
TQFP44
Number of inputs/outputs
35
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
in-tray
Memory
256B EEPROM 352B SRAM 14kB FLASH
Operating temperature
-40...125°C
Number of 10bit A/D converters
8
Number of output compare channels
2
Number of input capture channels
2
Manufacturer standard package
160pcs.
Kind of core
8-bit
Interface
  • A/E/USART
  • GPIO
  • ICSP
  • SSP
Supply voltage
  • 2...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F917-E/PT
0 in TME stock
Net price for quantities from 1 pcs - 5.73 USDGross price for quantities from 1 pcs - 5.73 USD
Net price for quantities from 5 pcs - 5.62 USDGross price for quantities from 5 pcs - 5.62 USD
Net price for quantities from 10 pcs - 5.46 USDGross price for quantities from 10 pcs - 5.46 USD
Net price for quantities from 25 pcs - 5.35 USDGross price for quantities from 25 pcs - 5.35 USD
Net price for quantities from 50 pcs - 5.24 USDGross price for quantities from 50 pcs - 5.24 USD
Net price for quantities from 160 pcs - 5.12 USDGross price for quantities from 160 pcs - 5.12 USD
Net price for quantities from 320 pcs - 5.00 USDGross price for quantities from 320 pcs - 5.00 USD
Net price for quantities from 640 pcs - 4.86 USDGross price for quantities from 640 pcs - 4.86 USD
No. of pieces (Multiplicity: 1)