+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PIC18F04Q41-E/SL

IC: PIC microcontroller; 64MHz; I2C,SPI x2,UART x2; 1.8÷5.5VDC

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC18F04Q41-E/SL
TME Symbol:
PIC18F04Q41-E/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Clock frequency
64MHz
Mounting
SMD
Case
SO14
Number of inputs/outputs
12
Number of 8bit timers
2
Number of 16bit timers
3
Kind of architecture
Harvard 8bit
Family
PIC18
Kind of package
tube
Memory
512B EEPROM 1kB SRAM 16kB FLASH
Operating temperature
-40...125°C
Number of PWM channels
3
Number of 12bit A/D converters
11
Manufacturer series
Q41
Manufacturer standard package
57pcs.
Kind of core
8-bit
Interface
  • I2C
  • SPI x2
  • UART x2
Supply voltage
  • 1.8...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • CLC x4
  • CRC
  • DMAC x4
  • HLVD
  • PoR
  • PPS
  • watchdog
  • XLP
  • zero cross detect
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
See other products from this series.:
*
PIC18F04Q41-E/SL
0 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 5 pcs - 1.14 USDGross price for quantities from 5 pcs - 1.14 USD
No. of pieces (Multiplicity: 1)