+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PIC18F248-I/SP

IC: PIC microcontroller; 16kB; 40MHz; 2÷5.5VDC; THT; DIP28; PIC18


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC18F248-I/SP
TME Symbol:
PIC18F248-I/SP

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
16kB
Clock frequency
40MHz
Mounting
THT
Case
DIP28
Number of inputs/outputs
23
Number of 8bit timers
1
Number of 16bit timers
3
Kind of architecture
Harvard 8bit
Family
PIC18
Max. frequency
40MHz
Kind of package
tube
Memory
256B EEPROM 768B SRAM
Operating temperature
-40...85°C
Manufacturer standard package
15pcs.
Kind of core
8-bit
Interface
  • A/E/USART
  • ECAN
  • MSSP (SPI / I2C)
Supply voltage
  • 2...5.5V DC
Gross weight5.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC18F248-I/SP
0 in TME stock
Net price for quantities from 45 pcs - 9.38 USDGross price for quantities from 45 pcs - 9.38 USD
No. of pieces (Multiplicity: 45)
Minimum order quantity: 45.
Multiplicity: 45.