+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PIC64GX1000-V/FCS

IC: ARM microprocessor; Interface: CAN x2,Ethernet,QSPI; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC64GX1000-V/FCS
TME Symbol:
PIC64GX1000-V/FCS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microprocessor
Mounting
SMD
Operating temperature
-40...100°C
Kind of package
in-tray
Clock frequency
625MHz
Interface
  • CAN x2
  • Ethernet
  • QSPI
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 16-bit dsPIC family MICROCHIP TECHNOLOGY,
*
PIC64GX1000-V/FCS
0 in TME stock
Net price for quantities from 11 pcs - 36.03 USDGross price for quantities from 11 pcs - 36.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 11.
Multiplicity: 1.