+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

9002-BK

Wire; stranded; Cu; 0.4mm2; PVC; double; black; 1000V; Shielding

Manufacturer: ELECTRO-PJP

Manufacturer part number:
9002-BK
TME Symbol:
PJP-9002-BK

Specification

Manufacturer
ELECTRO-PJP
Type of wire
assembly
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.4mm2
Wire insulation material
PVC
Type of insulation
double
Insulation colour
black
Rated voltage
1kV
Shield structure
unshielded
Package contents
100m
Flexibility class
6
Cable external diameter
2mm
CPR standard
no classification
Cable structure
1x0.4mm2
Operating temperature
-20...80°C
Gross weight4.199 g
Certificates
EAN code3665349014643
See other products in this category: Single Core Cable - Strand ELECTRO-PJP,
*
9002-BK
87 in TME stock
Net price for quantities from 1 m - 1.68 USDGross price for quantities from 1 m - 1.68 USD
Net price for quantities from 20 m - 1.33 USDGross price for quantities from 20 m - 1.33 USD
Net price for quantities from 50 m - 1.13 USDGross price for quantities from 50 m - 1.13 USD
Net price for quantities from 100 m - 0.98 USDGross price for quantities from 100 m - 0.98 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.