+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PK22-WP\24

Position indicator; 22mm; PK22; IP54; 24VDC; 24VAC; -25÷70°C


Manufacturer: SPAMEL

Manufacturer part number:
PK22-WP\24
TME Symbol:
PK22-WP-24

Specification

Manufacturer
SPAMEL
Type of light indictaor
position indicator
Switch standard
22mm
Manufacturer series
PK22
IP rating
IP54
Panel cutout diameter
22mm
Operating temperature
-25...70°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight25.22 g
Certificates
EAN code5907723259676
See other products in this category: Panel Mount Accessories SPAMEL,
See other products from this series.:
*
PK22-WP\24
33 in TME stock
Net price for quantities from 1 pcs - 15.82 USDGross price for quantities from 1 pcs - 15.82 USD
Net price for quantities from 5 pcs - 14.76 USDGross price for quantities from 5 pcs - 14.76 USD
Net price for quantities from 10 pcs - 13.71 USDGross price for quantities from 10 pcs - 13.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs