+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

P 1245

Oscilloscope: digital; Ch: 2; 100MHz; 500Msps; 10Mpts; LCD TFT 8"


Manufacturer: PEAKTECH

Manufacturer part number:
P 1245
TME Symbol:
PKT-P1245

Specification

Manufacturer
PEAKTECH
Type of oscilloscope
digital
Number of channels
2
Band
100MHz
Sampling
500Msps
Memory record length
10Mpts
Kind of display used
LCD TFT 8"
Trigger modes
automatic, normal, single
Trigger
falling-edge, pulse, rising-edge, slope, video signal
Trigger source
CH1, CH2, external signal
Time base
2n...100s/div
Max. input voltage
400V
Vertical resolution
8bit
Input coupling
AC, DC, GND
Trigger coupling
AC, DC, highpass, lowpass
Horizontal accuracy
±3%
Rise time
≤3.5ns
Input impedance
1MΩ/10pF
Input sensitivity
2mV/div...10V/div
Power consumption
18W
Operating temperature
0...40°C
Body dimensions
348x170x78mm
Related items
PKT-AKKU3
Software
included
Display resolution
800x600
Connectors for the country
Europe
Interface
  • LAN
  • USB
  • VGA
Measuring instrument features
  • mathematical functions: addition, subtraction, division, multiplication and FFT
  • Pass/Fail function
Standard equipment
  • mains cable
  • oscilloscope probe x2
  • test adapter
  • USB cable
  • user's manual
Supply voltage
  • 100...240V AC
Gross weight1.8 kg

WATCH VIDEO

See other products in this category: Digital Oscilloscopes PEAKTECH,
*
P 1245
0 in TME stock
Net price for quantities from 1 pcs - 628.70 USDGross price for quantities from 1 pcs - 628.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.