+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

P 1336

Oscilloscope: digital; Ch: 2; 50MHz; 500Msps; 10kpts; LCD TFT 7"


Manufacturer: PEAKTECH

Manufacturer part number:
P 1336
TME Symbol:
PKT-P1336

Specification

Manufacturer
PEAKTECH
Type of oscilloscope
digital
Number of channels
2
Band
50MHz
Sampling
500Msps
Memory record length
10kpts
Kind of display used
LCD TFT 7"
Trigger modes
automatic, normal, single
Trigger
falling-edge, rising-edge, video signal
Trigger source
CH1, CH2
Time base
2n...1ks/div
Max. input voltage
400V
Vertical resolution
8bit
Input coupling
AC, DC, GND
Trigger coupling
AC, DC
Horizontal accuracy
±3%
Interface
USB
Rise time
≤7ns
Input impedance
1MΩ/20pF
Input sensitivity
5mV/div...5V/div
Measuring instrument features
mathematical functions: addition, subtraction, division, multiplication and FFT
Power consumption
15W
Operating temperature
0...40°C
Body dimensions
301x152x70mm
Software
included
Display resolution
800x600
Connectors for the country
Europe
Standard equipment
  • mains cable
  • oscilloscope probe x2
  • USB cable
  • user's manual
Supply voltage
  • 100...240V AC
Gross weight1.6839 kg

WATCH VIDEO

See other products in this category: Digital Oscilloscopes PEAKTECH,
*
P 1336
1 in TME stock
Net price for quantities from 1 pcs - 398.39 USDGross price for quantities from 1 pcs - 398.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.