+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

P 2280

Programmable electronic load DC; 0÷360V; 30A; 300W; Display: LCD


Manufacturer: PEAKTECH

Manufacturer part number:
P 2280
TME Symbol:
PKT-P2280

Specification

Manufacturer
PEAKTECH
Type of meter
programmable electronic load DC
Operating voltage
0...360V
Operating current
30A
Maximum power
300W
Dimensions
225x100x310mm
Kind of display used
LCD
Operating modes
constant current, constant power, constant resistance, constant voltage
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, over current OCP, overheating OTP
Software
included
Test
battery
Interface
  • RS232
  • USB
Standard equipment
  • mains cable
  • USB adapter
  • user's manual
Measuring instrument features
  • dynamic load test function
  • high accuracy
Supply voltage
  • 100...240V AC
Gross weight4.9983 kg

WATCH VIDEO

See other products in this category: Electronic Loads PEAKTECH,
*
P 2280
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 701.10 USDGross price for quantities from 1 pcs - 701.10 USD