+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

P 3410

Digital multimeter; LCD; 3,83 digit (6000); True RMS

Manufacturer: PEAKTECH

Manufacturer part number:
P 3410
TME Symbol:
PKT-P3410

Specification

Manufacturer
PEAKTECH
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
3,83 digit (6000)
DC voltage measuring range
600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.5% + 5 digit)
AC voltage measuring range
600mV/6V/60V/600V/750V
AC voltage measuring accuracy
±(1% + 5 digit)
DC current measuring range
600µA/6mA/60mA/600mA/6A/10A
DC current measuring accuracy
±(1.5% + 3 digit)
AC current measuring range
600µA/6mA/60mA/600mA/6A/10A
AC current measuring accuracy
±(1.8% + 5 digit)
True effective value measurement
True RMS
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
60nF/0.6µF/6µF/60µF/600µF/6mF/60mF
Capacitance measuring accuracy
±(5%+ 10 digit)
Frequency measuring range
99.99...99.99kHz
Frequency measuring accuracy
±(0.05%+8 digit)
Temperature measuring range
-55...100°C
Temperature measurement accuracy
±(2% + 3°C)
Resistance measuring accuracy
±(0.5%+2 digit)
Diode test
1mA @1.5V
Continuity test
acoustic indication, <30Ω
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Dimensions (W x H x D)
90x190x40mm
Illumination
yes
Power supply
  • battery 6LR61 9V x1
Standard equipment
  • adapters
  • case
  • K-type thermocouple
  • test leads
  • user's manual
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • auto navigation
  • HOLD function
  • low battery indicator
  • MIN/MAX/REL function
  • overflow indicator
  • polarization indicator
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight759.1 g

WATCH VIDEO

See other products in this category: Portable digital multimeters PEAKTECH,
*
P 3410
1 in TME stock
Net price for quantities from 1 pcs - 58.14 USDGross price for quantities from 1 pcs - 58.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.