+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PL303QMT

Laboratory power supply: standard; linear,multi-channel; 0÷3A

Manufacturer: AIM-TTI

Manufacturer part number:
PL303QMT
TME Symbol:
PL303QMT

Specification

Manufacturer
AIM-TTI
Type of laboratory power supply
standard
Kind of power supply
linear, multi-channel
Kind of display used
LED x4
Display parameters
4 digit
Number of channels
3
Output voltage
0...30V DC
Output current
0...3A
Output voltage 2
0...30V DC
Output current 2
0...3A
Output voltage 3
0...6V DC
Output current 3
0...8A
Output voltage resolution
10mV
Output current resolution
1mA
Voltage load regulation
≤0,01% + 2mV
Dimensions
321x131x288mm
Manufacturer series
PL
Voltage (regulated) ripple and noise
≤0.4mVrms
Supply voltage
  • 100...240V AC
Measuring instrument features
  • 4 modes of operation: independent, parallel and 2 tracking modes
  • coarse and fine voltage adjustment
  • constant voltage or constant current operation
  • LOCK function (settings lock)
  • simultaneous voltage and current readout
  • voltage and current stepless adjustment
Gross weight13 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Multichannel Power Supplies AIM-TTI,
See other products from this series.:
*
PL303QMT
0 in TME stock
Net price for quantities from 1 pcs - 1 314.77 USDGross price for quantities from 1 pcs - 1 314.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.