+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PM3700-60-RC

Inductor: wire; SMD; 5mH; 2A; R: 70mΩ; Ø17.8x11.43mm; Ø: 17.8mm


Manufacturer: BOURNS

Manufacturer part number:
PM3700-60-RC
TME Symbol:
PM3700-60-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
5mH
Operating current
2A
Resistance
70mΩ
Body dimensions
Ø17.8x11.43mm
Diameter
17.8mm
Height
11.43mm
Operating temperature
-55...125°C
Gross weight6.7 g
Certificates
See other products in this category: Inductors BOURNS,
*
PM3700-60-RC
0 in TME stock
Net price for quantities from 200 pcs - 1.48 USDGross price for quantities from 200 pcs - 1.48 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.