+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

72230

Drill bit; for concrete; Ø: 22mm; L: 300mm; S4 steel; SDS-Plus®


Manufacturer: PROLINE

Manufacturer part number:
72230
TME Symbol:
PRE-72230

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
22mm
Length
0.3m
Material
S4 steel
Kind of holder
SDS-Plus®
Working part length
210mm
Tools application
  • brick type materials
  • cellular concrete
  • concrete
  • granite
Gross weight437.5 g
EAN code5903755722300
See other products in this category: Drills for Concrete PROLINE,
*
72230
0 in TME stock
Net price for quantities from 1 pcs - 11.02 USDGross price for quantities from 1 pcs - 11.02 USD
Net price for quantities from 3 pcs - 10.23 USDGross price for quantities from 3 pcs - 10.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.