+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

73592

Drill bit; for concrete; Ø: 35mm; L: 920mm; tungsten carbide


Manufacturer: PROLINE

Manufacturer part number:
73592
TME Symbol:
PRE-73592

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
35mm
Length
0.92m
Tip material
tungsten carbide
Kind of holder
SDS-MAX
Tools application
  • brick type materials
  • cellular concrete
  • concrete
  • granite
  • stone
Drill features
  • 4-blade insert with optimised geometry
  • double twist provides quick bore mill release
Gross weight3.44 kg
EAN code5903755735928
See other products in this category: Drills for Concrete PROLINE,
*
73592
0 in TME stock
Net price for quantities from 1 pcs - 89.31 USDGross price for quantities from 1 pcs - 89.31 USD
Net price for quantities from 4 pcs - 82.93 USDGross price for quantities from 4 pcs - 82.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.