+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

89385

Cutting diamond wheel; Ø: 350mm; Disc thick: 2.9mm; asphalt; LASER

Manufacturer: PROLINE

Manufacturer part number:
89385
TME Symbol:
PRE-89385

Specification

Manufacturer
PROLINE
Type of power tool accessories
cutting diamond wheel
Saw diameter
350mm
Disc thickness
2.9mm
Tools application
asphalt
Kind of holder
assembly hole
Holder socket size - mm
25.4mm
Manufacturer series
LASER
Gross weight1.962 kg
EAN code5903755893857
See other products in this category: Cutting and Grinding Discs PROLINE,
See other products from this series.:
*
89385
0 in TME stock
Net price for quantities from 1 pcs - 140.27 USDGross price for quantities from 1 pcs - 140.27 USD
Net price for quantities from 3 pcs - 130.26 USDGross price for quantities from 3 pcs - 130.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.