+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

89613

Cutting diamond wheel; Ø: 230mm; Disc thick: 2mm; 22.23mm

Manufacturer: PROLINE

Manufacturer part number:
89613
TME Symbol:
PRE-89613

Specification

Manufacturer
PROLINE
Type of power tool accessories
cutting diamond wheel
Saw diameter
230mm
Disc thickness
2mm
Kind of holder
assembly hole
Holder socket size - mm
22.23mm
Tools application
  • ceramic tile
  • for dry running
  • for wet work
Gross weight600 g
EAN code5903755896131
See other products in this category: Cutting and Grinding Discs PROLINE,
*
89613
0 in TME stock
Net price for quantities from 1 pcs - 33.91 USDGross price for quantities from 1 pcs - 33.91 USD
Net price for quantities from 3 pcs - 31.49 USDGross price for quantities from 3 pcs - 31.49 USD
No. of pieces (Multiplicity: 1)