+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PSW1C 140/12

Module: thyristor; opposing; 1.2kV; 130A; ECO-PAC 1; Ufmax: 1.5V


Manufacturer: POWERSEM

Manufacturer part number:
PSW1C 140/12
TME Symbol:
PSW1C140/12

Specification

Manufacturer
POWERSEM
Type of semiconductor module
thyristor
Semiconductor structure
opposing
Max. off-state voltage
1.2kV
Load current
130A
Case
ECO-PAC 1
Max. forward voltage
1.5V
Max. forward impulse current
1kA
Gate current
100mA
Electrical mounting
THT
Mechanical mounting
screw
Gross weight17.44 g
Certificates
See other products in this category: Thyristor modules POWERSEM,
*
PSW1C 140/12
17 in TME stock
Net price for quantities from 1 pcs - 17.94 USDGross price for quantities from 1 pcs - 17.94 USD
Net price for quantities from 3 pcs - 16.19 USDGross price for quantities from 3 pcs - 16.19 USD
Net price for quantities from 10 pcs - 15.02 USDGross price for quantities from 10 pcs - 15.02 USD
Net price for quantities from 25 pcs - 13.98 USDGross price for quantities from 25 pcs - 13.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs