+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

PVK4S22A0SS

Switch: rotary; Pos: 2; DPDT; 2A/24VDC; on panel; Contacts: silver

Manufacturer: E-SWITCH

Manufacturer part number:
PVK4S22A0SS
TME Symbol:
PVK4S22A0SS

Specification

Manufacturer
E-SWITCH
Type of switch
rotary
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
DC contacts rating @R
2A / 24V DC
Mounting
on panel
Leads
for soldering
Contact material
silver
Switching method
ON-ON
Max. contact resistance:
50mΩ
Body material
stainless steel
Mounting hole dimensions
Ø19mm
IP rating
IP65
Contact plating
none
Manufacturer series
PVK4
Panel thickness
max. 10mm
Operating temperature
-20...55°C
Mechanical rotation angle
90°
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rotary Switches E-SWITCH,
See other products from this series.:
*
PVK4S22A0SS
0 in TME stock
Net price for quantities from 40 pcs - 20.27 USDGross price for quantities from 40 pcs - 20.27 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.